
0805 SMD Thin Film Chip Resistor, 6.34kR resistance with 0.1% tolerance. Features 1/8W (125mW) power dissipation, 150V voltage rating, and a wide operating temperature range of -55°C to 125°C. Designed for surface mount technology with tin contact plating, this moisture-resistant component is automotive AEC-Q200 qualified and anti-sulfur. Packaged in tape and reel, it is RoHS compliant.
Vishay TNPW08056K34BEEA technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.34kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08056K34BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.