Res Thin Film 0805 7.32K Ohm 0.1% 1/8W 10ppm/C Molded SMD SMD Paper T/R
Vishay TNPW08057K32BYEA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 7.32kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08057K32BYEA to view detailed technical specifications.
No datasheet is available for this part.