Vishay TNPW08057K50CETA technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 7.5kR |
| Tolerance | 0.25% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08057K50CETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.