The TNPW08059K88BEEN is a chip resistor from Vishay, featuring a voltage rating of 150V and a resistance of 9.88kR with a tolerance of 0.1%. It has a maximum power dissipation of 200mW and is designed for surface mount technology (SMD/SMT) applications. The resistor is packaged in a 0805 case and is compliant with AEC-Q200 and RoHS regulations. It operates within a temperature range of -55°C to 125°C.
Vishay TNPW08059K88BEEN technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 9.88kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW08059K88BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.