Vishay TNPW0805T9-3571BRT1 technical specifications.
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 3.57kR |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW0805T9-3571BRT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.