Surface mount thin film fixed resistor, 133kΩ resistance with 0.1% tolerance. Features 0.25W power dissipation, 200V voltage rating, and a 25ppm/°C temperature coefficient. Designed for automotive applications with AEC-Q200 qualification, moisture resistance, and anti-sulfur protection. Housed in a 1206 (3216 metric) case with tin contact plating, operating from -55°C to 125°C.
Vishay TNPW1206133KBEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 133kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206133KBEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.