
Surface mount chip resistor featuring 150K Ohm resistance with a tight 0.1% tolerance. This thin film resistor operates at 0.25W (1/4W) with a temperature coefficient of ±25ppm/°C. Designed for demanding applications, it offers sulfur resistance and high reliability, stability, and moisture resistance. The 1206 case size (3.2mm x 1.6mm x 0.55mm) with pad termination is suitable for automotive and medical use, rated up to 200V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay TNPW1206150KBEEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.01 |
| Number of Terminals | 2 |
| Resistance Value | 150KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW1206150KBEEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.