The TNPW1206165KBEEA is a 200V 165kR 0.1% SMD/SMT chip resistor from Vishay. It features moisture resistant and automotive AEC-Q200 compliant construction. The resistor has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 250mW. It is available in a 1206 package with a height of 0.026inch and a width of 1.6mm.
Vishay TNPW1206165KBEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 165kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206165KBEEA to view detailed technical specifications.
No datasheet is available for this part.