1.82kR chip resistor with 0.1% tolerance, 1/4W power rating, and 200V voltage rating. Features a 1206 (3216 metric) SMD/SMT case code, rectangular construction, and tin contact plating. Operating temperature range from -55°C to 125°C, with moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Vishay TNPW12061K82BEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.82kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12061K82BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.