
Surface mount thin film fixed resistor, 1MΩ resistance with 0.1% tolerance. Features a 200V DC rating, 250mW power dissipation, and a 25ppm/°C temperature coefficient. Encased in a 1206 (3216 metric) SMD/SMT package with tin plating, operating from -55°C to 125°C. Includes moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties. RoHS and lead-free compliant.
Vishay TNPW12061M00BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12061M00BEEA to view detailed technical specifications.
No datasheet is available for this part.
