Vishay TNPW12061M78BETA technical specifications.
| Package/Case | 1206 |
| Features | Military |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.78MR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW12061M78BETA to view detailed technical specifications.
No datasheet is available for this part.