This 100V 220kR 0.1% 1206 moisture resistant chip resistor is suitable for automotive applications and features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is available in a tape and reel packaging with 1000 units per package. The resistor is RoHS compliant and has a tin contact plating.
Vishay TNPW1206220KBEEN technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206220KBEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.