Surface mount chip resistor featuring 24.9kR resistance with a tight 0.1% tolerance. This 1206 case size component utilizes thin film technology, offering a 400mW power dissipation and a 200V voltage rating. Designed for automotive applications with AEC-Q200 qualification, it also boasts moisture resistance and anti-sulfur properties. Operating across a wide temperature range of -55°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging.
Vishay TNPW120624K9BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 24.9kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120624K9BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.