The TNPW1206301RBETA is a 200V chip resistor with a resistance of 301 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 250mW and is designed for surface mount technology (SMT) applications. The resistor is available in a package quantity of 5000 units and is packaged in tape and reel format. The operating temperature range is from -55°C to 125°C.
Vishay TNPW1206301RBETA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 1.6mm |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 301R |
| RoHS Compliant | No |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TNPW1206301RBETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.