0.1% tolerance 309 Ohm chip resistor, 1/4W power rating, in a 1206 SMD/SMT package. Features moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur protection. Operates across a -55°C to 125°C temperature range with a 200V voltage rating. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Vishay TNPW1206309RBEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 309R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206309RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.