SMD chip resistor featuring 3.48kR resistance with a precise 0.1% tolerance. This thin film resistor operates within a -55°C to 125°C temperature range and offers a 250mW power dissipation. Designed for surface mount technology, it utilizes a 1206 case code and is supplied on tape and reel. Key features include moisture resistance, automotive AEC-Q200 qualification, and anti-sulfur properties, with a 200V voltage rating.
Vishay TNPW12063K48BEEN technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.48kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW12063K48BEEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.