Surface mount thin film chip resistor with 40.2kΩ resistance and 0.1% tolerance. Features 0.25W power dissipation, 25ppm temperature coefficient, and a 200V voltage rating. Constructed with a 1206 case size (3.2mm x 1.6mm x 0.55mm) and tin contact plating. Rated for automotive AEC-Q200 compliance, moisture resistance, and anti-sulfur properties, operating from -55°C to 125°C. Packaged on tape and reel.
Vishay TNPW120640K2BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 40.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 1206 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120640K2BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.