Surface mount chip resistor with 422 ohm resistance and 0.1% tolerance. Features 1/4W power dissipation, 200V voltage rating, and operates from -55°C to 125°C. Housed in a 1206 (3216 metric) case with tin plating, this component is moisture resistant, automotive AEC-Q200 qualified, and anti-sulfur. Packaged on tape and reel, it is lead-free and RoHS compliant.
Vishay TNPW1206422RBEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 422R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW1206422RBEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.