
Surface mount chip resistor featuring thin film technology, a 1206 case size, and 2 terminals. Offers a resistance value of 47.5K Ohm with a 1% tolerance. Rated for 0.25W (1/4W) power dissipation and a maximum operating temperature of 155°C, with a temperature coefficient of ±50ppm/°C. Designed with sulfur-resistant pads, high reliability, stability, and moisture resistance, suitable for automotive and medical applications. Maximum voltage rating is 200V.
Vishay TNPW120647K5FHEA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Product Weight (g) | 0.01 |
| Number of Terminals | 2 |
| Resistance Value | 47.5KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability|Moisture Resistant |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | Yes |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW120647K5FHEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.