Surface mount thin film fixed resistor, 49.9kΩ resistance with 0.1% tolerance. Features a 200V voltage rating and 0.25W power dissipation. Operates from -55°C to 125°C, with 25ppm/°C temperature coefficient. Housed in a 1206 (3216 metric) case with tin contact plating. Automotive AEC-Q200 qualified, moisture resistant, anti-sulfur, and RoHS compliant.
Vishay TNPW120649K9BEEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 49.9kR |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Size Code | 1206 |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW120649K9BEEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.