Surface Mount Thin Film Chip Resistor, 1210 case size, 210 Ohm resistance with 1% tolerance. Features a 0.33W power rating, ±50ppm/°C temperature coefficient, and a maximum operating temperature of 155°C. This rectangular SMD component offers high stability and a 200V maximum voltage rating.
Vishay TNPW1210210RFHTA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1210 |
| Package Type | SMD |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.45 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.016 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.15 |
| Maximum Terminal Width (mm) | 2.6 |
| Number of Terminals | 2 |
| Resistance Value | 210Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Case Style | Conformal Coated |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Stability |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TNPW1210210RFHTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.