Vishay TNPW2010100RBEEY technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | TNPW e3 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW2010100RBEEY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.