Vishay TNPW2010120RBEEF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | TNPW |
| Tolerance | 0.1% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TNPW2010120RBEEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.