Vishay TNPW20103K00BETF technical specifications.
| Package/Case | 2010 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 3kR |
| RoHS Compliant | No |
| Series | TNPW |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TNPW20103K00BETF to view detailed technical specifications.
No datasheet is available for this part.