Vishay TOMC16031001F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Package Length | 11.176 |
| Tolerance | 1 |
| Package Width | 5.59 |
| Package Height | 2.03 |
| Manufacturer Series | TOMC |
| Series | TOMC |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TOMC16031001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.