The TOMC16032002ATS is an 8-function, 1-element resistor network from Vishay with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a package length of 11.176 mm, a package width of 5.59 mm, and a package height of 2.03 mm. The resistor network has a tolerance of 0.1 and a resistance of 20,000 ohms. It is available in a SMT package type with a footprint of 4430.
Vishay TOMC16032002ATS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Number of Functions | 8 |
| Number of Elements | 1 |
| Package Length | 11.176 |
| Tolerance | 0.1 |
| Package Width | 5.59 |
| Package Height | 2.03 |
| Manufacturer Series | TOMC |
| Series | TOMC |
| Resistance | 20000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TOMC16032002ATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.