Vishay TP0202K technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | -30V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | -2V |
| On-State Resistance | 1.4R |
| Output Power | 350mW |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 9ns |
| Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TP0202K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
