P-channel JFET for general-purpose small signal applications. Features a continuous drain current of 385mA and a drain-source voltage of -30V. Offers a low drain-source on-resistance of 1.4 Ohms maximum. Operates within a temperature range of -55°C to 150°C. Packaged in a SOT-23 surface-mount case, supplied on tape and reel.
Vishay TP0202K-T1-E3 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 385mA |
| Drain to Source Resistance | 2.1R |
| Drain to Source Voltage (Vdss) | -30V |
| Drain-source On Resistance-Max | 3.5R |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 31pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Vgs | -1.3V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | -2V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 9ns |
| Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP0202K-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.