Vishay TP0610K technical specifications.
| Package/Case | TO-236 |
| Continuous Drain Current (ID) | 185mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TP0610K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.