
Vishay TP0610K-T1 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 185mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.02mm |
| Input Capacitance | 23pF |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 6R |
| RoHS Compliant | No |
| Series | TrenchFET® |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TP0610K-T1 to view detailed technical specifications.
No datasheet is available for this part.