Vishay TP2020L technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | -200V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | P-CHANNEL |
| Resistance | 20R |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.00776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TP2020L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.