
Solid Tantalum Capacitor, 2.2µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 6.3Ω ESR and 110mA ripple current capability. Encased in a 3.2mm x 1.6mm x 1.6mm SMD package with a maximum operating temperature of 125°C. RoHS compliant and suitable for surface mounting.
Vishay TP3A225M010C6300AS technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6.3R |
| Height | 1.6mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP3A225M010C6300AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.