
Solid tantalum capacitor, 4.7µF capacitance, 16V DC rated voltage, 10% tolerance. Features 1206 surface mount package (3.2mm L x 1.6mm W x 1.8mm H), 2.5Ω ESR, and 170mA ripple current. Operating temperature range from -55°C to 125°C. RoHS compliant with 6% dissipation factor and 800nA leakage current.
Vishay TP3A475K016C2500AS technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP3A475K016C2500AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
