
Solid tantalum capacitor with 10µF capacitance and 50V DC rating. Features 10% tolerance, 300mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 5µA and ripple current of 740mA. Packaged in a 7343 metric / 2917 imperial SMD case (7.3 x 4.3 x 4.3mm) on tape and reel. RoHS compliant and lead-free.
Vishay TP3E106K050C0300AS technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TP3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP3E106K050C0300AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.