
Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1.6mm lead pitch, 8Ω ESR, and 8% dissipation factor. Operates from -55°C to 125°C with a ripple current of 100mA and leakage current of 2.2µA. Packaged in an A case (3.2 x 1.6 x 1.8mm) for surface mounting, supplied on tape and reel.
Vishay TP8A226M010C technical specifications.
| Capacitance | 22uF |
| Package/Case | A |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.8mm |
| Lead Pitch | 1.6mm |
| Leakage Current | 2.2uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8A226M010C to view detailed technical specifications.
No datasheet is available for this part.