Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a B case size (3.5mm L x 2.8mm W x 2mm H) with inward L SMD termination for surface mounting. Offers 2 Ohm ESR, 8% dissipation factor, 4.7µA leakage current, and 200mA ripple current. Operates across a -55°C to 125°C temperature range and is supplied in tape and reel packaging.
Vishay TP8B476M010C technical specifications.
| Capacitance | 47uF |
| Package/Case | B |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2mm |
| Lead Pitch | 1.95mm |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8B476M010C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.