
Solid Tantalum Capacitor, 6.8µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a B case size (3.5mm L x 2.8mm W x 2mm H) with inward SMD termination for surface mounting. Offers 6Ω ESR, 8% dissipation factor, and 120mA ripple current. Operates from -55°C to +125°C, with a leakage current of 1.36µA. Packaged in tape and reel for automated assembly.
Vishay TP8B685M020C technical specifications.
| Capacitance | 6.8uF |
| Package/Case | B |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 2mm |
| Lead Pitch | 1.95mm |
| Leakage Current | 1.36uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8B685M020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.