Solid Tantalum Capacitor, 1µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a compact M case (1.6 x 0.85 x 0.9mm) with 0.6mm lead pitch for surface mount applications. Operates across a wide temperature range from -55°C to 125°C, with a maximum ripple current of 50mA and a low leakage current of 500nA. Equivalent Series Resistance (ESR) is 12 Ohms, and dissipation factor is 6%. Packaged in tape and reel for automated assembly.
Vishay TP8M105M020C technical specifications.
| Capacitance | 1uF |
| Package/Case | M |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 0.9mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8M105M020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.