Solid tantalum capacitor with 2.2µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 12Ω ESR, and 50mA ripple current. This surface mount component operates from -55°C to 125°C and has a low leakage current of 500nA. The M case measures 1.6mm x 0.85mm x 0.9mm with a 0.6mm lead pitch. Packaged in tape and reel, this RoHS compliant component is suitable for automotive applications.
Vishay TP8M225M016C technical specifications.
| Capacitance | 2.2uF |
| Package/Case | M |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 0.9mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8M225M016C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.