
Solid tantalum capacitor with 4.7µF capacitance and 6.3V DC rating. Features a 20% tolerance and 6Ω ESR, operating from -55°C to 125°C. This surface mount component has a compact M case (1.6 x 0.85 x 0.9mm) with 0.6mm lead pitch, suitable for tape and reel packaging. Rated for 60mA ripple current and 500nA leakage current.
Vishay TP8M475M6R3C technical specifications.
| Capacitance | 4.7uF |
| Package/Case | M |
| Depth | 0.85mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 0.9mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8M475M6R3C to view detailed technical specifications.
No datasheet is available for this part.