Solid Tantalum Capacitor, 1µF capacitance, 40V DC rated voltage, and 20% tolerance. Features 10Ω ESR, 8% dissipation factor, and 70mA ripple current. Operates from -55°C to 125°C with 500nA leakage current. Packaged in a P case (2.4 x 1.45 x 1.2mm) for surface mounting, supplied on tape and reel.
Vishay TP8P105M040C technical specifications.
| Capacitance | 1uF |
| Package/Case | P |
| Depth | 1.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.2mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 500nA |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 40V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8P105M040C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.