Solid Tantalum Capacitor, 4.7µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a P case package with dimensions of 2.4mm length, 1.45mm width, and 1.2mm height. Offers a low ESR of 6 Ohms, 90mA ripple current, and 900nA leakage current. Operates across a temperature range of -55°C to 125°C, suitable for surface mount applications. Packaged in tape and reel for automated assembly.
Vishay TP8P475M020C technical specifications.
| Capacitance | 4.7uF |
| Package/Case | P |
| Depth | 1.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.2mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 900nA |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8P475M020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.