
Solid Tantalum Capacitor, 4.7µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a compact P case (2.4 x 1.45 x 1.2mm) with inward L SMD termination for surface mounting. Offers 6Ω ESR, 90mA ripple current, and operates across a -55°C to 125°C temperature range. RoHS compliant and supplied on tape and reel.
Vishay TP8P475M025C technical specifications.
| Capacitance | 4.7uF |
| Package/Case | P |
| Depth | 1.45mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.2mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 1.2uA |
| Length | 2.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8P475M025C to view detailed technical specifications.
No datasheet is available for this part.