
Solid tantalum capacitor with 15µF capacitance and 10V DC rated voltage. Features 5Ω ESR, 8% dissipation factor, and 1.5µA leakage current. Designed for surface mount applications with R case dimensions of 2.05mm (L) x 1.35mm (W) x 1.6mm (H). Operates from -55°C to 125°C, with a ripple current rating of 90mA. Packaged in tape and reel for automated assembly.
Vishay TP8R156M010C technical specifications.
| Capacitance | 15uF |
| Package/Case | R |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.6mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 1.5uA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8R156M010C to view detailed technical specifications.
No datasheet is available for this part.