Solid Tantalum Capacitor, 3.3µF capacitance, 20V DC rated voltage, and 20% tolerance. Features 8Ω ESR, 80mA ripple current, and 700nA leakage current. Operating temperature range from -55°C to 125°C. Surface mount R case package (2.05 x 1.35 x 1.6mm) with inward leads, supplied on tape and reel.
Vishay TP8R335M020C technical specifications.
| Capacitance | 3.3uF |
| Package/Case | R |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.6mm |
| Lead Pitch | 1.1mm |
| Leakage Current | 700nA |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8R335M020C to view detailed technical specifications.
No datasheet is available for this part.