Solid Tantalum Capacitor, 1µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a W case (2 x 1.25 x 1.2mm) with inward L termination for surface mount applications. Offers 8Ω ESR, 8% dissipation factor, and 60mA ripple current. Operates across a -55°C to 125°C temperature range, with 500nA leakage current. Packaged in Tape and Reel with 2500 units per reel.
Vishay TP8W105M020C technical specifications.
| Capacitance | 1uF |
| Package/Case | W |
| Depth | 1.25mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.2mm |
| Lead Pitch | 1mm |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8W105M020C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.