
Solid tantalum capacitor with 6.8µF capacitance and 10V DC rated voltage. Features 20% tolerance, 8Ω ESR, and 8% dissipation factor. Surface mountable with a 2mm x 1.25mm x 1.25mm W case, operating from -55°C to 125°C. Includes 60mA ripple current capability and 680nA leakage current. Packaged in tape and reel for automated assembly.
Vishay TP8W685M010C technical specifications.
| Capacitance | 6.8uF |
| Package/Case | W |
| Depth | 1.25mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.2mm |
| Lead Pitch | 1mm |
| Leakage Current | 680nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | TP8 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TP8W685M010C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.