Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

TPC22HM3/87A

Datasheet
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Transient Suppressor
Vishay

TPC22HM3/87A

DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Transient Suppressor

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Diodes
  4. Transient Voltage Suppressors (TVS)

PackageTO-277A
MountingSurface Mount
PolarityUnidirectional
Quick Jump:

Technical Specifications

Vishay TPC22HM3/87A technical specifications.

General

Package/Case
TO-277A
Clamping Voltage
31.9V
Direction
Unidirectional
Min Breakdown Voltage
19.8V
Max Operating Temperature
185°C
Min Operating Temperature
-65°C
Max Power Dissipation
1.5kW
Max Reverse Leakage Current
1uA
Max Surge Current
47A
Mount
Surface Mount
Operating Supply Voltage
17.8V
Package Quantity
6500
Packaging
Tape and Reel
Peak Pulse Current
47A
Peak Pulse Power
1.5kW
Polarity
Unidirectional
Reverse Standoff Voltage
17.8V
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Vishay TPC22HM3/87A Datasheet

Download the complete datasheet for Vishay TPC22HM3/87A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com