
The TPC30AHM3/86A is a unidirectional surge suppressor with a clamping voltage of 41.4V and a minimum breakdown voltage of 28.5V. It has a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The device is designed for surface mount applications and is RoHS compliant. It operates over a temperature range of -65°C to 185°C.
Vishay TPC30AHM3/86A technical specifications.
| Package/Case | TO-277A |
| Clamping Voltage | 41.4V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Surface Mount |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPC30AHM3/86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
