Vishay TPC47AHM3/87A technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR®, eSMP® |
| RoHS | Compliant |
Download the complete datasheet for Vishay TPC47AHM3/87A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.